SMC Pneumatic Piston Rod Cylinder - CDQSB20-35DCM, 20mm Bore, 35mm Stroke, CQS Series, Double Acting
- RS Stock No.:
- 369-662
- Mfr. Part No.:
- CDQSB20-35DCM
- Brand:
- SMC
Subtotal (1 unit)*
£41.77
(exc. VAT)
£50.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.77 |
*price indicative
- RS Stock No.:
- 369-662
- Mfr. Part No.:
- CDQSB20-35DCM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQS | |
| Model Number p | CDQSB20-35DCM | |
| Bore | 20mm | |
| Action | Double | |
| Stroke | 35mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQS | ||
Model Number p CDQSB20-35DCM | ||
Bore 20mm | ||
Action Double | ||
Stroke 35mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact cylinder is available for those small bore cylinder applications where saving space is a concern. The cylinder offers standard long strokes in four bore sizes from 12 to 25mm. Long stroke versions incorporate a wear band and thicker piston to handle the increased bearing needs of the longer strokes.
Variety of switches and a variety of lead wire lengths
Related links
- SMC Pneumatic Piston Rod Cylinder - CDQSB20-35D 35mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB20-35DC 35mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB25-35DCM 35mm Stroke Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CQS Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB20-40DC 40mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB20-75DCM 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB20-25DCM 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB20-40DM 40mm Stroke Double Acting
