SMC Pneumatic Piston Rod Cylinder - RDQB20-15, 20mm Bore, 15mm Stroke, RQ Series, Double Acting
- RS Stock No.:
- 369-636
- Mfr. Part No.:
- RDQB20-15
- Brand:
- SMC
Subtotal (1 unit)*
£38.67
(exc. VAT)
£46.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £38.67 |
*price indicative
- RS Stock No.:
- 369-636
- Mfr. Part No.:
- RDQB20-15
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | RQ | |
Model Number p | RDQB20-15 | |
Stroke | 15mm | |
Bore | 20mm | |
Action | Double | |
Pneumatic Connection | M5 | |
Port Connection | M5 x 0.8 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQB20-15 | ||
Stroke 15mm | ||
Bore 20mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC Compact cylinder engineered for versatility, it excels in various applications, making it an ideal choice for diverse industrial environments. With a strong emphasis on efficiency, the product incorporates cutting-edge technology to ensure optimal functionality while minimising energy consumption. Its compact design allows for seamless integration into existing setups, without compromising on durability or reliability. This remarkable solution not only enhances productivity but also reduces operational costs, catering to the needs of modern manufacturing processes with ease. Experience the perfect fusion of quality and innovation that empowers industries to thrive in today's competitive landscape.
Engineered for superior performance in high demand environments
Offers seamless compatibility with a range of automation systems
Employs energy efficient technology to lower operational costs
Designed with a compact structure for easy installation and integration
Durability ensures longevity and reduces maintenance requirements
Versatile applications support a variety of industrial tasks
Promotes increased productivity through reliable outputs
Offers seamless compatibility with a range of automation systems
Employs energy efficient technology to lower operational costs
Designed with a compact structure for easy installation and integration
Durability ensures longevity and reduces maintenance requirements
Versatile applications support a variety of industrial tasks
Promotes increased productivity through reliable outputs