SMC Pneumatic Piston Rod Cylinder - CUJB6-8DM, 6mm Bore, 8mm Stroke, CUJ Series, Double Acting
- RS Stock No.:
- 369-300
- Mfr. Part No.:
- CUJB6-8DM
- Brand:
- SMC
Subtotal (1 unit)*
£24.49
(exc. VAT)
£29.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.49 |
*price indicative
- RS Stock No.:
- 369-300
- Mfr. Part No.:
- CUJB6-8DM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CUJ | |
| Model Number p | CUJB6-8DM | |
| Action | Double | |
| Bore | 6mm | |
| Stroke | 8mm | |
| Port Connection | M3 x 0.5 | |
| Pneumatic Connection | M3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CUJ | ||
Model Number p CUJB6-8DM | ||
Action Double | ||
Bore 6mm | ||
Stroke 8mm | ||
Port Connection M3 x 0.5 | ||
Pneumatic Connection M3 | ||
- COO (Country of Origin):
- CN
The SMC Miniature free mount series is a space saving compact cylinder. It is available in 4mm to 10mm bore sizes with stroke lengths up to 20mm for double acting and 10mm for single acting. Options include auto switch capabilities, double and single acting, mounting from 4 directions.
Miniature free mount
Space saving compact cylinder
Space saving compact cylinder
Related links
- SMC Pneumatic Compact Cylinder - CDUJB6-8DM 8mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJB8-8DM 8mm Stroke Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CUJ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CUJB6-6D 6mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CUJB6-4D 4mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CUJB6-15D 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 6mm Bore CUJ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CUJB6-4SM 4mm Stroke Single Acting with Return Spring Acting



