SMC Pneumatic Piston Rod Cylinder - CDJ2D16-75Z-B, 16mm Bore, 75mm Stroke, CJ2 Series, Double Acting
- RS Stock No.:
- 369-234
- Mfr. Part No.:
- CDJ2D16-75Z-B
- Brand:
- SMC
Subtotal (1 unit)*
£38.48
(exc. VAT)
£46.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.48 |
*price indicative
- RS Stock No.:
- 369-234
- Mfr. Part No.:
- CDJ2D16-75Z-B
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CJ2 | |
| Model Number p | CDJ2D16-75Z-B | |
| Bore | 16mm | |
| Action | Double | |
| Stroke | 75mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CJ2 | ||
Model Number p CDJ2D16-75Z-B | ||
Bore 16mm | ||
Action Double | ||
Stroke 75mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for precise motion control in automation systems. It features a double-acting mechanism with a single rod for reliable performance.
Stainless steel tube for enhanced durability
Lightweight and compact design for space saving applications
Lightweight and compact design for space saving applications
Related links
- SMC Pneumatic Cylinder - 10mm Bore CJ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJ2B16-75Z 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDJ2D16-30Z-B 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CJ2B10-75Z 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CDJ2D16 125mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore Double Acting
- SMC Pneumatic Compact Cylinder - CD85N16-75-B 75mm Stroke Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CJ2 Series, Double Acting
