SMC Pneumatic Piston Rod Cylinder - CDG5EN50TFSR-75, 50mm Bore, 75mm Stroke, CG5 Series, Double Acting
- RS Stock No.:
- 369-222
- Mfr. Part No.:
- CDG5EN50TFSR-75
- Brand:
- SMC
Subtotal (1 unit)*
£157.38
(exc. VAT)
£188.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £157.38 |
*price indicative
- RS Stock No.:
- 369-222
- Mfr. Part No.:
- CDG5EN50TFSR-75
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG5 | |
| Model Number p | CDG5EN50TFSR-75 | |
| Action | Double | |
| Bore | 50mm | |
| Stroke | 75mm | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG5 | ||
Model Number p CDG5EN50TFSR-75 | ||
Action Double | ||
Bore 50mm | ||
Stroke 75mm | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel pneumatic cylinder designed for reliable operation in harsh environments. It features a double-acting mechanism with air cushioning for smooth performance.
Corrosion resistant construction for durability
Compact design for space saving applications
Compact design for space saving applications
Related links
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CG5 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EN50SV-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BN50TFSR-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BN50SR-75 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN50SR-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BN50TFSV-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BA50SR-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BA50SV-75 75mm Stroke Double Acting
