SMC Pneumatic Piston Rod Cylinder - CDG5EN20TFSR-75, 20mm Bore, 75mm Stroke, CG5 Series, Double Acting
- RS Stock No.:
- 369-118
- Mfr. Part No.:
- CDG5EN20TFSR-75
- Brand:
- SMC
Subtotal (1 unit)*
£65.47
(exc. VAT)
£78.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.47 |
*price indicative
- RS Stock No.:
- 369-118
- Mfr. Part No.:
- CDG5EN20TFSR-75
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG5 | |
| Model Number p | CDG5EN20TFSR-75 | |
| Bore | 20mm | |
| Action | Double | |
| Stroke | 75mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG5 | ||
Model Number p CDG5EN20TFSR-75 | ||
Bore 20mm | ||
Action Double | ||
Stroke 75mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel pneumatic cylinder designed for reliable operation in harsh environments. It features a double-acting mechanism with air cushioning for smooth performance.
Corrosion resistant construction for durability
Compact design for space saving applications
Compact design for space saving applications
Related links
- SMC Pneumatic Piston Rod Cylinder - CG5BN20TFSV-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BN20SV-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EN20TFSR-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EN20SV-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BN20TNSV-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BN20SR-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BN20TFSR-75 75mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EA20SR-75 75mm Stroke Double Acting
