SMC Pneumatic Piston Rod Cylinder - CDG5BA25SV-100, 25mm Bore, 100mm Stroke, CG5 Series, Double Acting
- RS Stock No.:
- 369-094
- Mfr. Part No.:
- CDG5BA25SV-100
- Brand:
- SMC
Subtotal (1 unit)*
£102.37
(exc. VAT)
£122.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.37 |
*price indicative
- RS Stock No.:
- 369-094
- Mfr. Part No.:
- CDG5BA25SV-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG5 | |
| Model Number p | CDG5BA25SV-100 | |
| Stroke | 100mm | |
| Bore | 25mm | |
| Action | Double | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG5 | ||
Model Number p CDG5BA25SV-100 | ||
Stroke 100mm | ||
Bore 25mm | ||
Action Double | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel pneumatic cylinder designed for reliable operation in harsh environments. It features a double-acting mechanism with air cushioning for smooth performance.
Corrosion resistant construction for durability
Compact design for space saving applications
Compact design for space saving applications
Related links
- SMC Pneumatic Piston Rod Cylinder - CDG5EN25SR-100 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG5EA25SR-100 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG5BN25TFSR-100 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG5BA25SV-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EN25SV-100 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BA25TFSR-100 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EA25SR-100 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BN25SV-100 100mm Stroke Double Acting
