SMC Pneumatic Piston Rod Cylinder - CDG5BA20SV-50, 20mm Bore, 50mm Stroke, CG5 Series, Double Acting
- RS Stock No.:
- 369-092
- Mfr. Part No.:
- CDG5BA20SV-50
- Brand:
- SMC
Subtotal (1 unit)*
£86.45
(exc. VAT)
£103.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.45 |
*price indicative
- RS Stock No.:
- 369-092
- Mfr. Part No.:
- CDG5BA20SV-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG5 | |
| Model Number p | CDG5BA20SV-50 | |
| Action | Double | |
| Stroke | 50mm | |
| Bore | 20mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG5 | ||
Model Number p CDG5BA20SV-50 | ||
Action Double | ||
Stroke 50mm | ||
Bore 20mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel pneumatic cylinder designed for reliable operation in harsh environments. It features a double-acting mechanism with air cushioning for smooth performance.
Corrosion resistant construction for durability
Compact design for space saving applications
Compact design for space saving applications
Related links
- SMC Pneumatic Piston Rod Cylinder - CG5BA20SV-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EN20SV-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BN20TNSR-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EN20SR-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BA20SR-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN20TFSR-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN20TNSR-50 50mm Stroke Double Acting
- SMC Double Acting Cylinder - CG5EN20TFSV-50 50mm Stroke Double Acting
