SMC Pneumatic Piston Rod Cylinder - CDG3BN32-50, 32mm Bore, 50mm Stroke, CG3 Series, Double Acting
- RS Stock No.:
- 369-088
- Mfr. Part No.:
- CDG3BN32-50
- Brand:
- SMC
Subtotal (1 unit)*
£38.91
(exc. VAT)
£46.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.91 |
*price indicative
- RS Stock No.:
- 369-088
- Mfr. Part No.:
- CDG3BN32-50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CG3 | |
| Model Number p | CDG3BN32-50 | |
| Stroke | 50mm | |
| Action | Double | |
| Bore | 32mm | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CG3 | ||
Model Number p CDG3BN32-50 | ||
Stroke 50mm | ||
Action Double | ||
Bore 32mm | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Compact Air Cylinder, designed for double-acting operation with a single rod. It offers a reduced overall length and weight, making it ideal for space-constrained applications.
Durable construction for long-lasting use
Female rod end available as a standard option
Suitable for various industrial pneumatic systems
Female rod end available as a standard option
Suitable for various industrial pneumatic systems
Related links
- SMC Pneumatic Piston Rod Cylinder - CDG3BN32-25 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG3BN32-125 125mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG3BN20-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG5BA32TFSV-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG5BN32TFSR-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDG5EA32TFSV-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5BA32SV-50 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CG5EA32TFSV-50 50mm Stroke Double Acting
