SMC Pneumatic Piston Rod Cylinder - CDG3BN32-25, 32mm Bore, 25mm Stroke, CG3 Series, Double Acting

Subtotal (1 unit)*

£37.22

(exc. VAT)

£44.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.22

*price indicative

RS Stock No.:
369-086
Mfr. Part No.:
CDG3BN32-25
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CG3

Model Number p

CDG3BN32-25

Stroke

25mm

Action

Double

Bore

32mm

Port Connection

Rc 1/8

Pneumatic Connection

Rc 1/8

COO (Country of Origin):
JP
The SMC Compact Air Cylinder, designed for double-acting operation with a single rod. It offers a reduced overall length and weight, making it ideal for space-constrained applications.

Durable construction for long-lasting use
Female rod end available as a standard option
Suitable for various industrial pneumatic systems