SMC Pneumatic Piston Rod Cylinder - CJ2D16-30Z, 16mm Bore, 30mm Stroke, CJ2 Series, Double Acting
- RS Stock No.:
- 369-060
- Mfr. Part No.:
- CJ2D16-30Z
- Brand:
- SMC
Subtotal (1 unit)*
£30.13
(exc. VAT)
£36.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £30.13 |
*price indicative
- RS Stock No.:
- 369-060
- Mfr. Part No.:
- CJ2D16-30Z
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CJ2 | |
Model Number p | CJ2D16-30Z | |
Stroke | 30mm | |
Bore | 16mm | |
Action | Double | |
Pneumatic Connection | M5 | |
Port Connection | M5 x 0.8 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CJ2 | ||
Model Number p CJ2D16-30Z | ||
Stroke 30mm | ||
Bore 16mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for precise motion control in automation systems. It features a double-acting mechanism with a single rod for reliable performance.
Stainless steel tube for enhanced durability
Lightweight and compact design for space saving applications
Lightweight and compact design for space saving applications