SMC Pneumatic Piston Rod Cylinder - CDUJS20-5S, 20mm Bore, 5mm Stroke, CUJ Series, Single Acting
- RS Stock No.:
- 369-018
- Mfr. Part No.:
- CDUJS20-5S
- Brand:
- SMC
Subtotal (1 unit)*
£35.76
(exc. VAT)
£42.91
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £35.76 |
*price indicative
- RS Stock No.:
- 369-018
- Mfr. Part No.:
- CDUJS20-5S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CUJ | |
| Model Number p | CDUJS20-5S | |
| Stroke | 5mm | |
| Action | Single | |
| Bore | 20mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CUJ | ||
Model Number p CDUJS20-5S | ||
Stroke 5mm | ||
Action Single | ||
Bore 20mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC Miniature free mount series is a space saving compact cylinder. It is available in 4mm to 10mm bore sizes with stroke lengths up to 20mm for double acting and 10mm for single acting. Options include auto switch capabilities, double and single acting, mounting from 4 directions.
Miniature free mount
Space saving compact cylinder
Space saving compact cylinder
Related links
- SMC Pneumatic Compact Cylinder - CUJB12-5S 5mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CDUJS20-5D 5mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB20-5S 5mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - CDUJB20-10S 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - CDUJB8-6S 6mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CUJ Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJB8-10S 10mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CUJ Series, Single Acting
