SMC Pneumatic Piston Rod Cylinder - CQ2A20-50DM, 20mm Bore, 50mm Stroke, CQ2 Series, Double Acting

Subtotal (1 unit)*

£39.47

(exc. VAT)

£47.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.47

*price indicative

RS Stock No.:
368-940
Mfr. Part No.:
CQ2A20-50DM
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CQ2

Model Number p

CQ2A20-50DM

Bore

20mm

Stroke

50mm

Action

Double

Port Connection

M5 x 0.8

Pneumatic Connection

M5

COO (Country of Origin):
CN
The SMC Compact pneumatic cylinder designed for efficient operation in tight spaces. It features a double-acting mechanism with a single rod, ensuring smooth and reliable performance.

Auto switch capable
Round slot for mounting small auto switches on multiple surfaces
Lightweight construction to minimize overall machine weight
Available in various bore sizes and stroke ranges for versatility

Related links