SMC Pneumatic Piston Rod Cylinder - CQ2A20-10T, 20mm Bore, 10mm Stroke, CQ2 Series, Single Acting
- RS Stock No.:
- 368-936
- Mfr. Part No.:
- CQ2A20-10T
- Brand:
- SMC
Subtotal (1 unit)*
£24.55
(exc. VAT)
£29.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.55 |
*price indicative
- RS Stock No.:
- 368-936
- Mfr. Part No.:
- CQ2A20-10T
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2A20-10T | |
| Bore | 20mm | |
| Stroke | 10mm | |
| Action | Single | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2A20-10T | ||
Bore 20mm | ||
Stroke 10mm | ||
Action Single | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for efficient motion control in automation systems. It features a single-acting, spring-return mechanism for reliable operation.
Through hole mounting for easy installation
Lightweight and durable construction
Lightweight and durable construction
Related links
- SMC Pneumatic Piston Rod Cylinder - CQ2A20-10S 10mm Stroke Single Acting with Return Spring
- SMC Double Acting Cylinder - 20mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB20-10T 10mm Stroke Single Acting
- SMC Pneumatic Cylinder - 20mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Cylinder - 25mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B32-10SZ 10mm Stroke Single Acting



