SMC Pneumatic Piston Rod Cylinder - MDUB40-50DMZ, 40mm Bore, 50mm Stroke, MU Series, Double Acting
- RS Stock No.:
- 368-859
- Mfr. Part No.:
- MDUB40-50DMZ
- Brand:
- SMC
Subtotal (1 unit)*
£85.34
(exc. VAT)
£102.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.34 |
*price indicative
- RS Stock No.:
- 368-859
- Mfr. Part No.:
- MDUB40-50DMZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | MU | |
| Model Number p | MDUB40-50DMZ | |
| Stroke | 50mm | |
| Action | Double | |
| Bore | 40mm | |
| Pneumatic Connection | Rc 1/8 | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series MU | ||
Model Number p MDUB40-50DMZ | ||
Stroke 50mm | ||
Action Double | ||
Bore 40mm | ||
Pneumatic Connection Rc 1/8 | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC plate cylinder, with its elliptical design, provides a low profile while maintaining force output. The MU cylinder can eliminate the need for higher operating pressures that may be required for typical flat cylinders. The oval piston shape also provides an intrinsic non-rotating function without having to use a rod with flats, offering increased bearing and seal life.
Single acting
Possible to mount without brackets
Auto switch mounting grooves prevent projection of auto switches
Auto switches can be mounted in 4 directions
Possible to mount without brackets
Auto switch mounting grooves prevent projection of auto switches
Auto switches can be mounted in 4 directions
Related links
- SMC Pneumatic Compact Cylinder - MDUB40-50DZ 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MDUB40-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MDUB40-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MDUB40-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MDUB40-100DMZ 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MDUB50-50DMZ 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore MU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - MDUB50-50DZ 50mm Stroke Double Acting



