SMC Pneumatic Compact Cylinder - CDU6-15S, 6mm Bore, 15mm Stroke, CU Series, Double Acting
- RS Stock No.:
- 368-827
- Mfr. Part No.:
- CDU6-15S
- Brand:
- SMC
Subtotal (1 unit)*
£39.27
(exc. VAT)
£47.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.27 |
*price indicative
- RS Stock No.:
- 368-827
- Mfr. Part No.:
- CDU6-15S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CU | |
| Model Number p | CDU6-15S | |
| Action | Double | |
| Bore | 6mm | |
| Stroke | 15mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CU | ||
Model Number p CDU6-15S | ||
Action Double | ||
Bore 6mm | ||
Stroke 15mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Compact free mount cylinder from the CU series, designed for single-acting operation with a spring return. It is ideal for applications requiring space-saving and efficient pneumatic solutions.
Multiple surfaces for direct mounting to save space
Compatibility with auto switches for enhanced functionality
Compatibility with auto switches for enhanced functionality
Related links
- SMC Pneumatic Compact Cylinder - 16mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - CU20-15S 15mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - 6mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 6mm Bore CU Series, Double Acting
- SMC Pneumatic Compact Cylinder - 6mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDU6-5T 5mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Single Acting
