SMC Pneumatic Piston Rod Cylinder - CDQSWB12-10D, 12mm Bore, 10mm Stroke, CQS Series, Double Acting
- RS Stock No.:
- 368-811
- Mfr. Part No.:
- CDQSWB12-10D
- Brand:
- SMC
Subtotal (1 unit)*
£37.62
(exc. VAT)
£45.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.62 |
*price indicative
- RS Stock No.:
- 368-811
- Mfr. Part No.:
- CDQSWB12-10D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQS | |
| Model Number p | CDQSWB12-10D | |
| Stroke | 10mm | |
| Action | Double | |
| Bore | 12mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQS | ||
Model Number p CDQSWB12-10D | ||
Stroke 10mm | ||
Action Double | ||
Bore 12mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for precise motion control in limited spaces. It features a double-acting mechanism with a single rod for reliable performance.
Lightweight and durable construction
Through hole mounting for easy installation
Through hole mounting for easy installation
Related links
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB12-10DC 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB12-10DCM 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQSB12-10DCM 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQSB12-10DC 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSWB16-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB20-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSKB25-10D 10mm Stroke Double Acting



