SMC Pneumatic Piston Rod Cylinder - CDQSB25-45D, 25mm Bore, 45mm Stroke, CQS Series, Double Acting
- RS Stock No.:
- 368-798
- Mfr. Part No.:
- CDQSB25-45D
- Brand:
- SMC
Subtotal (1 unit)*
£47.23
(exc. VAT)
£56.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.23 |
*price indicative
- RS Stock No.:
- 368-798
- Mfr. Part No.:
- CDQSB25-45D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQS | |
| Model Number p | CDQSB25-45D | |
| Stroke | 45mm | |
| Action | Double | |
| Bore | 25mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQS | ||
Model Number p CDQSB25-45D | ||
Stroke 45mm | ||
Action Double | ||
Bore 25mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Compact cylinder is available for those small bore cylinder applications where saving space is a concern. The cylinder offers standard long strokes in four bore sizes from 12 to 25mm. Long stroke versions incorporate a wear band and thicker piston to handle the increased bearing needs of the longer strokes.
Variety of switches and a variety of lead wire lengths
Related links
- SMC Pneumatic Compact Cylinder - CDQSB25-45DCM 45mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB25-25DC 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB25-150DCM 150mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB25-30D 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB25-15DC 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB25-100DCM 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB25-100DC 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB25-35DCM 35mm Stroke Double Acting



