SMC Pneumatic Piston Rod Cylinder - CQ2KB16-15DM, 10mm Bore, 65mm Stroke, C85 Series, Double Acting

Subtotal (1 unit)*

£30.16

(exc. VAT)

£36.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.16

*price indicative

RS Stock No.:
368-783
Mfr. Part No.:
CD85N10-65-B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

C85

Model Number p

CQ2KB16-15DM

Bore

10mm

Stroke

65mm

Action

Double

Pneumatic Connection

M5

Port Connection

M5 x 0.8

COO (Country of Origin):
CN
The SMC Compact pneumatic cylinder from the CQ2 series, designed for efficient and space-saving applications. It features a double-acting mechanism with a single rod, ensuring reliable and smooth operation.

Standard strokes up to 300mm
Auto switch capable