SMC Pneumatic Piston Rod Cylinder - CDQ2A63TF-50DZ, 10mm Bore, 100mm Stroke, C85 Series, Double Acting

Subtotal (1 unit)*

£46.90

(exc. VAT)

£56.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.90

*price indicative

RS Stock No.:
368-776
Mfr. Part No.:
CD85N10-100C-B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

C85

Model Number p

CDQ2A63TF-50DZ

Stroke

100mm

Action

Double

Bore

10mm

Pneumatic Connection

M5

Port Connection

M5 x 0.8

COO (Country of Origin):
CN
The SMC Compact pneumatic cylinder from the CQ2 series, designed for efficient and space-saving applications. It features a double-acting mechanism with a single rod, ensuring reliable and smooth operation.

Standard strokes up to 300mm
Auto switch capable