SMC Pneumatic Piston Rod Cylinder - CQ2KB40TF-40DZ, 40mm Bore, 40mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 368-711
- Mfr. Part No.:
- CQ2KB40TF-40DZ
- Brand:
- SMC
Subtotal (1 unit)*
£75.69
(exc. VAT)
£90.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £75.69 |
*price indicative
- RS Stock No.:
- 368-711
- Mfr. Part No.:
- CQ2KB40TF-40DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | CQ2 | |
Model Number p | CQ2KB40TF-40DZ | |
Stroke | 40mm | |
Action | Double | |
Bore | 40mm | |
Port Connection | G 1/8 | |
Pneumatic Connection | G 1/8 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2KB40TF-40DZ | ||
Stroke 40mm | ||
Action Double | ||
Bore 40mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for precise motion control in limited spaces. It features a double-acting mechanism with a non-rotating rod for enhanced stability.
Through hole mounting for easy installation
Lightweight and durable construction
Lightweight and durable construction