SMC Pneumatic Piston Rod Cylinder - CQ2KB16-15DM, 16mm Bore, 15mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 368-706
- Mfr. Part No.:
- CQ2KB16-15DM
- Brand:
- SMC
Subtotal (1 unit)*
£42.17
(exc. VAT)
£50.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.17 |
*price indicative
- RS Stock No.:
- 368-706
- Mfr. Part No.:
- CQ2KB16-15DM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CQ2KB16-15DM | |
| Bore | 16mm | |
| Stroke | 15mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CQ2KB16-15DM | ||
Bore 16mm | ||
Stroke 15mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder designed for precise motion control in limited spaces. It features a double-acting mechanism with a non-rotating rod for enhanced stability.
Through hole mounting for easy installation
Lightweight and durable construction
Lightweight and durable construction
Related links
- SMC Pneumatic Piston Rod Cylinder - CQ2KB16-15D 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDUJB16-15DM 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-15DM 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQ2A16-15DM 15mm Stroke Double Acting
- SMC Double Acting Cylinder - 16mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2KB16-10D 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2WB16-15D 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2A16-25DM 15mm Stroke Double Acting
