SMC Pneumatic Piston Rod Cylinder - C96SDB80-80C, 80mm Bore, 80mm Stroke, C96 Series, Double Acting
- RS Stock No.:
- 368-681
- Mfr. Part No.:
- C96SDB80-80C
- Brand:
- SMC
Subtotal (1 unit)*
£172.48
(exc. VAT)
£206.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £172.48 |
*price indicative
- RS Stock No.:
- 368-681
- Mfr. Part No.:
- C96SDB80-80C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | C96 | |
Model Number p | C96SDB80-80C | |
Action | Double | |
Bore | 80mm | |
Stroke | 80mm | |
Pneumatic Connection | G 3/8 | |
Port Connection | G 3/8 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series C96 | ||
Model Number p C96SDB80-80C | ||
Action Double | ||
Bore 80mm | ||
Stroke 80mm | ||
Pneumatic Connection G 3/8 | ||
Port Connection G 3/8 | ||
- COO (Country of Origin):
- JP
The SMC Tie Rod Cylinders conform to ISO 15552 standards, ensuring reliable and consistent performance. High-accuracy covers and tie rod nuts improve mounting precision and enhance the overall cylinder lifespan. Additionally, increased precision in the bushing and piston rod, along with reduced tolerances, minimizes deflection of the piston rod for improved stability.
Lightweight
Come with air cushion on both ends and bumper cushion
Come with air cushion on both ends and bumper cushion