SMC Pneumatic Piston Rod Cylinder - C96SDB80-125C, 80mm Bore, 125mm Stroke, C96 Series, Double Acting

Subtotal (1 unit)*

£179.34

(exc. VAT)

£215.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.34

*price indicative

RS Stock No.:
368-672
Mfr. Part No.:
C96SDB80-125C
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

C96

Model Number p

C96SDB80-125C

Stroke

125mm

Action

Double

Bore

80mm

Pneumatic Connection

G 3/8

Port Connection

G 3/8

COO (Country of Origin):
JP
The SMC Tie Rod Cylinders conform to ISO 15552 standards, ensuring reliable and consistent performance. High-accuracy covers and tie rod nuts improve mounting precision and enhance the overall cylinder lifespan. Additionally, increased precision in the bushing and piston rod, along with reduced tolerances, minimizes deflection of the piston rod for improved stability.

Lightweight
Come with air cushion on both ends and bumper cushion