SMC Pneumatic Piston Rod Cylinder - C96SDB63-320C, 63mm Bore, 320mm Stroke, C96 Series, Double Acting

Subtotal (1 unit)*

£150.56

(exc. VAT)

£180.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£150.56

*price indicative

RS Stock No.:
368-666
Mfr. Part No.:
C96SDB63-320C
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

C96

Model Number p

C96SDB63-320C

Stroke

320mm

Action

Double

Bore

63mm

Port Connection

G 3/8

Pneumatic Connection

G 3/8

COO (Country of Origin):
JP
The SMC Pneumatic cylinder designed for high accuracy and durability in automation systems. It features a double-acting mechanism with air and bumper cushioning for reduced cycle time and noise.

Conforms to ISO 4414 standards for compatibility
Improved mounting accuracy with high precision components