SMC Pneumatic Piston Rod Cylinder - C96SDB50-50C, 50mm Bore, 50mm Stroke, C96 Series, Double Acting

Subtotal (1 unit)*

£106.70

(exc. VAT)

£128.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£106.70

*price indicative

RS Stock No.:
368-660
Mfr. Part No.:
C96SDB50-50C
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

C96

Model Number p

C96SDB50-50C

Bore

50mm

Action

Double

Stroke

50mm

Port Connection

G 1/4

Pneumatic Connection

G 1/4

COO (Country of Origin):
JP
The SMC Tie Rod Cylinders conform to ISO 15552 standards, ensuring reliable and consistent performance. High-accuracy covers and tie rod nuts improve mounting precision and enhance the overall cylinder lifespan. Additionally, increased precision in the bushing and piston rod, along with reduced tolerances, minimizes deflection of the piston rod for improved stability.

Lightweight
Come with air cushion on both ends and bumper cushion

Related links