SMC Pneumatic Piston Rod Cylinder - C96SDB50-25C, 50mm Bore, 25mm Stroke, C96 Series, Double Acting

Subtotal (1 unit)*

£105.14

(exc. VAT)

£126.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.14

*price indicative

RS Stock No.:
368-657
Mfr. Part No.:
C96SDB50-25C
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

C96

Model Number p

C96SDB50-25C

Bore

50mm

Action

Double

Stroke

25mm

Pneumatic Connection

G 1/4

Port Connection

G 1/4

COO (Country of Origin):
JP
The SMC Pneumatic cylinder designed for high accuracy and durability in automation systems. It features a double-acting mechanism with air and bumper cushioning for reduced cycle time and noise.

Conforms to ISO 4414 standards for compatibility
Improved mounting accuracy with high precision components