SMC Pneumatic Piston Rod Cylinder - C96SDB40-320C, 40mm Bore, 320mm Stroke, C96 Series, Double Acting
- RS Stock No.:
- 368-650
- Mfr. Part No.:
- C96SDB40-320C
- Brand:
- SMC
Subtotal (1 unit)*
£102.00
(exc. VAT)
£122.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £102.00 |
*price indicative
- RS Stock No.:
- 368-650
- Mfr. Part No.:
- C96SDB40-320C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | C96 | |
Model Number p | C96SDB40-320C | |
Bore | 40mm | |
Action | Double | |
Stroke | 320mm | |
Port Connection | G 1/4 | |
Pneumatic Connection | G 1/4 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series C96 | ||
Model Number p C96SDB40-320C | ||
Bore 40mm | ||
Action Double | ||
Stroke 320mm | ||
Port Connection G 1/4 | ||
Pneumatic Connection G 1/4 | ||
- COO (Country of Origin):
- JP
The SMC Pneumatic cylinder designed for high accuracy and durability in automation systems. It features a double-acting mechanism with air and bumper cushioning for reduced cycle time and noise.
Conforms to ISO 4414 standards for compatibility
Improved mounting accuracy with high precision components
Improved mounting accuracy with high precision components