SMC Pneumatic Compact Cylinder - MDUB32-25DZ, 32mm Bore, 25mm Stroke, MU Series, Double Acting
- RS Stock No.:
- 368-210
- Mfr. Part No.:
- MDUB32-25DZ
- Brand:
- SMC
Subtotal (1 unit)*
£74.50
(exc. VAT)
£89.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.50 |
*price indicative
- RS Stock No.:
- 368-210
- Mfr. Part No.:
- MDUB32-25DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | MU | |
| Model Number p | MDUB32-25DZ | |
| Action | Double | |
| Bore | 32mm | |
| Stroke | 25mm | |
| Port Connection | Rc 1/4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series MU | ||
Model Number p MDUB32-25DZ | ||
Action Double | ||
Bore 32mm | ||
Stroke 25mm | ||
Port Connection Rc 1/4 | ||
- COO (Country of Origin):
- CN
The SMC Plate Cylinder features an auto switch mounting groove, designed for easy installation of auto switches with reduced labour. The auto switch is integrated in a way that it does not protrude, offering a compact and streamlined design while ensuring efficient and reliable operation in various pneumatic systems.
Mounting of auto switches in four directions possible
Maximum 62% width reduction
Single rod and double acting
Maximum 62% width reduction
Single rod and double acting
Related links
- SMC Pneumatic Compact Cylinder - MDUB32-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore MU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - MDUB32-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MDUB32-50DZ 50mm Stroke Double Acting
- SMC Pneumatic Cylinder - 32mm Bore MU Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - MDUB25-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MDUB50-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MDUB40-25DZ 25mm Stroke Double Acting



