SMC Pneumatic Compact Cylinder - JCDQ12-10, 12mm Bore, 10mm Stroke, JCQ Series, Double Acting
- RS Stock No.:
- 368-194
- Mfr. Part No.:
- JCDQ12-10
- Brand:
- SMC
Subtotal (1 unit)*
£21.67
(exc. VAT)
£26.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £21.67 |
*price indicative
- RS Stock No.:
- 368-194
- Mfr. Part No.:
- JCDQ12-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | JCQ | |
Model Number p | JCDQ12-10 | |
Bore | 12mm | |
Action | Double | |
Stroke | 10mm | |
Port Connection | M3 | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series JCQ | ||
Model Number p JCDQ12-10 | ||
Bore 12mm | ||
Action Double | ||
Stroke 10mm | ||
Port Connection M3 | ||
- COO (Country of Origin):
- CN
The SMC JC(D)Q Compact Cylinder is a double acting, single rod, compact cylinder. It is lightweight, weighing 25g (diameter 12 stroke 5), and comes with bore sizes ranging from 12mm to 100mm. The strokes can go up to 50mm.
Bumper cushion
Auto switches can be mounted on 4 surfaces
Auto switches can be mounted on 4 surfaces