RS PRO Pneumatic Piston Rod Cylinder - 25mm Bore, 60mm Stroke, Double Acting
- RS Stock No.:
- 360-794
- Brand:
- RS PRO
Subtotal (1 unit)*
£59.79
(exc. VAT)
£71.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.79 |
*price indicative
- RS Stock No.:
- 360-794
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Action | Double | |
| Stroke | 60mm | |
| Bore | 25mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Elastomer | |
| Dimensions | 200 x 30mm | |
| Length | 200mm | |
| Diameter | 30mm | |
| Maximum Operating Pressure | 10bar | |
| Absolute Maximum Pressure | 12bar | |
| ISO Standard | ISO 6432 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -10°C | |
| Weight | 330g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Action Double | ||
Stroke 60mm | ||
Bore 25mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Elastomer | ||
Dimensions 200 x 30mm | ||
Length 200mm | ||
Diameter 30mm | ||
Maximum Operating Pressure 10bar | ||
Absolute Maximum Pressure 12bar | ||
ISO Standard ISO 6432 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -10°C | ||
Weight 330g | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO 6432, 10 bar
The RS PRO Pneumatic Piston Rod Cylinder is designed to provide compact and efficient solutions for industrial applications. It delivers reliable performance in tight spaces, making it ideal for environments that require both precision and force. This cylinder is compliant with international standards, ensuring dependable operation even in challenging conditions.
Features and Benefits
Accordance with ISO 6432 standard: Ensures compatibility and reliability across various industrial applications
Working pressure 1 to 10 bar: Offers flexibility and adaptability for different operational needs
Working temperature from -10 °C to +80 °C: Suitable for a wide range of environmental conditions
Compact design: Allows for installation in confined spaces without compromising performance
Double action: Provides efficient force in both directions for versatile applications
Elastomer cushioning: Reduces impact and wear, extending the lifespan of the cylinder
Working pressure 1 to 10 bar: Offers flexibility and adaptability for different operational needs
Working temperature from -10 °C to +80 °C: Suitable for a wide range of environmental conditions
Compact design: Allows for installation in confined spaces without compromising performance
Double action: Provides efficient force in both directions for versatile applications
Elastomer cushioning: Reduces impact and wear, extending the lifespan of the cylinder
Applications
Automation systems
Manufacturing equipment
Material handling
Robotics
Manufacturing equipment
Material handling
Robotics
Additional Information
Accordance with ISO6432 standard
Working pressure 1 to 10 bar
Working temperature is from -10 °C to +80 °C
Working pressure 1 to 10 bar
Working temperature is from -10 °C to +80 °C
Port Connection: G 1/8 Male
Stroke: 60 mm
Bore: 25 mm
Weight: 330 g
Stroke: 60 mm
Bore: 25 mm
Weight: 330 g
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SMC Pneumatic Piston Rod Cylinder - CDU25-60D 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577223 60mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001214 60mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - R422001084 60mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- Festo Pneumatic Piston Rod Cylinder - 5228234 60mm Stroke Double Acting
