RS PRO Pneumatic Piston Rod Cylinder - 6mm Bore, 10mm Stroke, Single Acting
- RS Stock No.:
- 360-774
- Brand:
- RS PRO
Subtotal (1 unit)*
£17.78
(exc. VAT)
£21.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £17.78 |
*price indicative
- RS Stock No.:
- 360-774
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Stroke | 10mm | |
Bore | 6mm | |
Action | Single | |
Pneumatic Connection | M5 | |
Port Connection | M5 | |
Piston Rod Thread Gender | Male | |
Cushioning Type | Elastomer | |
Dimensions | 34.5 x 10 x 10mm | |
Width | 10mm | |
Length | 34.5mm | |
Height | 10mm | |
Absolute Maximum Pressure | 8bar | |
Maximum Operating Pressure | 7bar | |
Weight | 130g | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | 80°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Stroke 10mm | ||
Bore 6mm | ||
Action Single | ||
Pneumatic Connection M5 | ||
Port Connection M5 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Elastomer | ||
Dimensions 34.5 x 10 x 10mm | ||
Width 10mm | ||
Length 34.5mm | ||
Height 10mm | ||
Absolute Maximum Pressure 8bar | ||
Maximum Operating Pressure 7bar | ||
Weight 130g | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, Cartridge Actuator D6x10, M3 Thread
The RS PRO Pneumatic Piston Rod Cylinder is designed for applications requiring compact and efficient actuation. This cartridge actuator, with its M3 thread, is ideal for integration into machinery where space is limited. Its primary benefit is the ease of installation and reliable performance in pneumatic systems.
Features and Benefits
Cartridge cylinder with threaded rod: Allows for versatile installation options and integration into various machine parts
Compact dimensions: Facilitates use in space-constrained environments
Maximum operating pressure 7 bar: Ensures robust performance under high-pressure conditions
Working temperature from 0 °C to +80 °C: Suitable for a wide range of operating environments
No threaded piston rod: Simplifies maintenance and reduces potential points of failure
Compact dimensions: Facilitates use in space-constrained environments
Maximum operating pressure 7 bar: Ensures robust performance under high-pressure conditions
Working temperature from 0 °C to +80 °C: Suitable for a wide range of operating environments
No threaded piston rod: Simplifies maintenance and reduces potential points of failure
Applications
Automation systems
Manufacturing equipment
Robotics
Manufacturing equipment
Robotics
Additional Information
Cartridge cylinder with threaded rod
Several usage possibility with angular bracket or directly integrated into the machine
Maximum operating pressure 8 bar
Working temperature is from 0 °C to +80 °C
No threaded piston rod
Several usage possibility with angular bracket or directly integrated into the machine
Maximum operating pressure 8 bar
Working temperature is from 0 °C to +80 °C
No threaded piston rod
Key standards: Complies with relevant industry standards for pneumatic components
Cushioning type: Elastomer cushioning for smooth operation
Port connection: M5 Male for secure and reliable connections
Cushioning type: Elastomer cushioning for smooth operation
Port connection: M5 Male for secure and reliable connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.