RS PRO Pneumatic Piston Rod Cylinder - 25mm Bore, 300mm Stroke, Double Acting
- RS Stock No.:
- 360-768
- Brand:
- RS PRO
Subtotal (1 unit)*
£82.67
(exc. VAT)
£99.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 16 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £82.67 |
*price indicative
- RS Stock No.:
- 360-768
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Stroke | 300mm | |
Bore | 25mm | |
Action | Double | |
Pneumatic Connection | G 1/8 | |
Port Connection | G 1/8 | |
Piston Rod Thread Gender | Male | |
Cushioning Type | Pneumatic Adjustable | |
Dimensions | 440 x 30mm | |
Length | 440mm | |
Diameter | 30mm | |
Maximum Operating Pressure | 10bar | |
Absolute Maximum Pressure | 12bar | |
ISO Standard | ISO 6432 | |
Maximum Operating Temperature | 80°C | |
Minimum Operating Temperature | -10°C | |
Weight | 520g | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Stroke 300mm | ||
Bore 25mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Adjustable | ||
Dimensions 440 x 30mm | ||
Length 440mm | ||
Diameter 30mm | ||
Maximum Operating Pressure 10bar | ||
Absolute Maximum Pressure 12bar | ||
ISO Standard ISO 6432 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -10°C | ||
Weight 520g | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO 6432, 10 bar
The RS PRO Pneumatic Piston Rod Cylinder offers a compact and efficient solution for industrial applications. Complying with international standards, it delivers reliable performance even in tight spaces. Designed to meet the stringent ISO 6432 standard, it ensures uniformity and seamless system integration. Despite its small size, this cylinder provides significant power, making it ideal for applications requiring both precision and force in confined industrial environments.
Features and Benefits
ISO 6432 Standard Compliance: Ensures compatibility and seamless integration with existing systems
Adjustable Pneumatic Cushioning: Provides smooth operation and reduces wear and tear
Maximum Operating Pressure of 10 bar: Offers robust performance for demanding applications
Compact Design: Allows installation in tight spaces without compromising on power
Double Action: Enhances efficiency by providing force in both directions
Adjustable Pneumatic Cushioning: Provides smooth operation and reduces wear and tear
Maximum Operating Pressure of 10 bar: Offers robust performance for demanding applications
Compact Design: Allows installation in tight spaces without compromising on power
Double Action: Enhances efficiency by providing force in both directions
Applications
Automation systems
Manufacturing equipment
Robotics
Material handling
Manufacturing equipment
Robotics
Material handling
Additional Information
In accordance with ISO6432 standard
Comes with adjustable pneumatic cushioning
Maximum operating pressure is 10 bar
Comes with adjustable pneumatic cushioning
Maximum operating pressure is 10 bar
Key Standards: ISO 6432 compliance ensures quality and compatibility
Pneumatic Connection: G 1/8 Male for easy integration into existing setups
Operating Temperature Range: -10 °C to 80 °C, suitable for various environments
Pneumatic Connection: G 1/8 Male for easy integration into existing setups
Operating Temperature Range: -10 °C to 80 °C, suitable for various environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.