RS PRO Pneumatic Piston Rod Cylinder - 25mm Bore, 100mm Stroke, Double Acting
- RS Stock No.:
- 360-766
- Brand:
- RS PRO
Subtotal (1 unit)*
£67.92
(exc. VAT)
£81.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £67.92 |
*price indicative
- RS Stock No.:
- 360-766
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Action | Double | |
Stroke | 100mm | |
Bore | 25mm | |
Pneumatic Connection | G 1/8 | |
Port Connection | G 1/8 | |
Piston Rod Thread Gender | Male | |
Cushioning Type | Pneumatic Adjustable | |
Dimensions | 240 x 30mm | |
Diameter | 30mm | |
Length | 240mm | |
Absolute Maximum Pressure | 12bar | |
Maximum Operating Pressure | 10bar | |
ISO Standard | ISO 6432 | |
Weight | 290g | |
Maximum Operating Temperature | 80°C | |
Minimum Operating Temperature | -10°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Action Double | ||
Stroke 100mm | ||
Bore 25mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Adjustable | ||
Dimensions 240 x 30mm | ||
Diameter 30mm | ||
Length 240mm | ||
Absolute Maximum Pressure 12bar | ||
Maximum Operating Pressure 10bar | ||
ISO Standard ISO 6432 | ||
Weight 290g | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO 6432, 10 bar
The RS PRO Pneumatic Piston Rod Cylinder is a compact and efficient solution designed for industrial applications. It complies with international standards, ensuring reliable performance even in confined spaces. This cylinder is engineered to meet the stringent ISO 6432 standard, providing uniformity and seamless system integration. Despite its small size, it delivers significant power, making it ideal for applications requiring both precision and force.
Features and Benefits
In accordance with ISO 6432 standard: Ensures compatibility and uniformity across systems
Adjustable pneumatic cushioning: Allows for smooth operation and reduced wear
Maximum operating pressure of 10 bar: Provides robust performance in demanding environments
Compact dimensions (240 x 30 mm): Facilitates installation in tight spaces
Double action: Offers efficient operation with both push and pull capabilities
Adjustable pneumatic cushioning: Allows for smooth operation and reduced wear
Maximum operating pressure of 10 bar: Provides robust performance in demanding environments
Compact dimensions (240 x 30 mm): Facilitates installation in tight spaces
Double action: Offers efficient operation with both push and pull capabilities
Applications
Automation systems
Manufacturing equipment
Material handling
Robotics
Packaging machinery
Manufacturing equipment
Material handling
Robotics
Packaging machinery
Additional Information
In accordance with ISO6432 standard
Comes with adjustable pneumatic cushioning
Maximum operating pressure is 10 bar
Comes with adjustable pneumatic cushioning
Maximum operating pressure is 10 bar
Key standards: ISO 6432 compliance ensures high-quality performance
Port connection: G 1/8 Male for easy integration into existing systems
Operating temperature range: -10 °C to 80 °C, suitable for various environments
Port connection: G 1/8 Male for easy integration into existing systems
Operating temperature range: -10 °C to 80 °C, suitable for various environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.