RS PRO Pneumatic Piston Rod Cylinder - 80mm Bore, 250mm Stroke, Double Acting

Subtotal (1 unit)*

£246.55

(exc. VAT)

£295.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£246.55

*price indicative

RS Stock No.:
360-758
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

250mm

Bore

80mm

Action

Double

Port Connection

G 3/8

Pneumatic Connection

G 3/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Adjustable

Dimensions

464 x 95 x 95mm

Length

464mm

Height

95mm

Width

95mm

Maximum Operating Pressure

10bar

Absolute Maximum Pressure

12bar

ISO Standard

ISO 15552, ISO 6431

Weight

4.79kg

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
PL

RS PRO Pneumatic Piston Rod Cylinder, ISO15552/6431, D80x250


The RS PRO Pneumatic Piston Rod Cylinder is designed for industrial applications requiring reliable and robust performance. Complying with ISO 15552 and ISO 6431 standards, this cylinder ensures seamless integration and exceptional durability, making it ideal for complex systems. Its profile tube design enhances operational efficiency, providing consistent performance across various environments.

Features and Benefits


ISO15552/6431 Compliance: Ensures compatibility and standardisation across systems
Adjustable Cushioning: Allows for precise control and smooth operation
Aluminium Profile with Sensor Slots: Facilitates easy installation of magnetic sensors for enhanced functionality
Wide Temperature Range (-30 °C to +80 °C): Suitable for diverse environmental conditions
Pressure Range (1 to 10 bar): Offers flexibility for various pneumatic applications

Applications


Automotive manufacturing
Industrial automation
Material handling systems
Packaging machinery

Additional Information


In accordance with ISO15552/ 6431 standard
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar

Key Standards: ISO 15552, ISO 6431
Cushioning Type: Pneumatic Adjustable
Port Connection: G 3/8 Male
Weight: 4.79 kg

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links