RS PRO Pneumatic Piston Rod Cylinder - 80mm Bore, 160mm Stroke, Double Acting
- RS Stock No.:
- 360-757
- Brand:
- RS PRO
Subtotal (1 unit)*
£224.77
(exc. VAT)
£269.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £224.77 |
*price indicative
- RS Stock No.:
- 360-757
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Action | Double | |
Stroke | 160mm | |
Bore | 80mm | |
Port Connection | G 3/8 | |
Pneumatic Connection | G 3/8 | |
Piston Rod Thread Gender | Male | |
Cushioning Type | Pneumatic Adjustable | |
Dimensions | 374 x 95 x 95mm | |
Length | 374mm | |
Height | 95mm | |
Width | 95mm | |
Absolute Maximum Pressure | 12bar | |
Maximum Operating Pressure | 10bar | |
ISO Standard | ISO 15552, ISO 6431 | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | 80°C | |
Weight | 4.07kg | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Action Double | ||
Stroke 160mm | ||
Bore 80mm | ||
Port Connection G 3/8 | ||
Pneumatic Connection G 3/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Adjustable | ||
Dimensions 374 x 95 x 95mm | ||
Length 374mm | ||
Height 95mm | ||
Width 95mm | ||
Absolute Maximum Pressure 12bar | ||
Maximum Operating Pressure 10bar | ||
ISO Standard ISO 15552, ISO 6431 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Weight 4.07kg | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO 15552/6431, D80x160
The RS PRO Pneumatic Piston Rod Cylinder is designed to meet international standards, providing exceptional reliability and versatility in various industrial applications. Known for its robustness and durability, this cylinder ensures long-lasting performance and seamless integration into existing systems. Its profile tube design and operational efficiency make it an ideal choice for complex industrial tasks.
Features and Benefits
In accordance with ISO15552/6431 standard: Ensures compatibility and reliability across international applications
Version with adjustable cushioning: Allows for precise control and smooth operation
Aluminium profile with slots for magnetic sensors: Facilitates easy installation and integration of sensors
Working temperature from -30 °C to +80 °C: Suitable for a wide range of environmental conditions
Working pressure range from 1 to 10 bar: Offers flexibility in various pneumatic systems
Version with adjustable cushioning: Allows for precise control and smooth operation
Aluminium profile with slots for magnetic sensors: Facilitates easy installation and integration of sensors
Working temperature from -30 °C to +80 °C: Suitable for a wide range of environmental conditions
Working pressure range from 1 to 10 bar: Offers flexibility in various pneumatic systems
Applications
Automotive manufacturing
Packaging machinery
Material handling systems
Industrial automation
Packaging machinery
Material handling systems
Industrial automation
Additional Information
In accordance with ISO15552/ 6431 standard
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Key standards: Complies with ISO 15552 and ISO 6431 standards
Pneumatic cushioning: Features pneumatic adjustable cushioning for enhanced performance
This pneumatic piston rod cylinder is an essential component for industries requiring reliable and efficient pneumatic solutions.
Pneumatic cushioning: Features pneumatic adjustable cushioning for enhanced performance
This pneumatic piston rod cylinder is an essential component for industries requiring reliable and efficient pneumatic solutions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.