RS PRO Pneumatic Piston Rod Cylinder - 40mm Bore, 400mm Stroke, Double Acting
- RS Stock No.:
- 360-746
- Brand:
- RS PRO
Subtotal (1 unit)*
£154.49
(exc. VAT)
£185.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £154.49 |
*price indicative
- RS Stock No.:
- 360-746
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Action | Double | |
Stroke | 400mm | |
Bore | 40mm | |
Pneumatic Connection | G 1/4 | |
Port Connection | G 1/4 | |
Piston Rod Thread Gender | Male | |
Cushioning Type | Pneumatic Adjustable | |
Dimensions | 559 x 53 x 53mm | |
Length | 559mm | |
Width | 53mm | |
Height | 53mm | |
Absolute Maximum Pressure | 12bar | |
Maximum Operating Pressure | 10bar | |
ISO Standard | ISO 15552, ISO 6431 | |
Minimum Operating Temperature | -30°C | |
Weight | 2.43kg | |
Maximum Operating Temperature | 80°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Action Double | ||
Stroke 400mm | ||
Bore 40mm | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Adjustable | ||
Dimensions 559 x 53 x 53mm | ||
Length 559mm | ||
Width 53mm | ||
Height 53mm | ||
Absolute Maximum Pressure 12bar | ||
Maximum Operating Pressure 10bar | ||
ISO Standard ISO 15552, ISO 6431 | ||
Minimum Operating Temperature -30°C | ||
Weight 2.43kg | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO15552/6431, D40x400
The RS PRO Pneumatic Piston Rod Cylinder is designed for industrial applications requiring reliable and efficient motion control. Complying with international standards, this cylinder offers robust performance and seamless integration into existing systems. Its profile tube design and operational efficiency make it ideal for complex industrial environments.
Features and Benefits
In accordance with ISO15552/6431 standard: Ensures compatibility and reliability across various systems
Version with adjustable cushioning: Allows for precise control and smooth operation
Aluminium profile with slots for magnetic sensors: Facilitates easy sensor integration for enhanced functionality
Working temperature is from -30 °C to +80 °C: Suitable for a wide range of environmental conditions
Working pressure range from 1 to 10 bar: Versatile for different pneumatic applications
Version with adjustable cushioning: Allows for precise control and smooth operation
Aluminium profile with slots for magnetic sensors: Facilitates easy sensor integration for enhanced functionality
Working temperature is from -30 °C to +80 °C: Suitable for a wide range of environmental conditions
Working pressure range from 1 to 10 bar: Versatile for different pneumatic applications
Applications
Manufacturing
Automation systems
Material handling
Automation systems
Material handling
Additional Information
In accordance with ISO15552/ 6431 standard
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Key standards: Complies with ISO 15552 and ISO 6431
Cushioning type: Pneumatic adjustable for tailored performance
Cushioning type: Pneumatic adjustable for tailored performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.