RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 400mm Stroke, Double Acting
- RS Stock No.:
- 360-742
- Brand:
- RS PRO
Subtotal (1 unit)*
£132.13
(exc. VAT)
£158.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £132.13 |
*price indicative
- RS Stock No.:
- 360-742
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Action | Double | |
Stroke | 400mm | |
Bore | 32mm | |
Pneumatic Connection | G 1/8 | |
Port Connection | G 1/8 | |
Piston Rod Thread Gender | Male | |
Cushioning Type | Pneumatic Adjustable | |
Dimensions | 542 x 47 x 47mm | |
Width | 47mm | |
Length | 542mm | |
Height | 47mm | |
Absolute Maximum Pressure | 12bar | |
Maximum Operating Pressure | 10bar | |
ISO Standard | ISO 15552, ISO 6431 | |
Maximum Operating Temperature | 80°C | |
Minimum Operating Temperature | -30°C | |
Weight | 938g | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Action Double | ||
Stroke 400mm | ||
Bore 32mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Adjustable | ||
Dimensions 542 x 47 x 47mm | ||
Width 47mm | ||
Length 542mm | ||
Height 47mm | ||
Absolute Maximum Pressure 12bar | ||
Maximum Operating Pressure 10bar | ||
ISO Standard ISO 15552, ISO 6431 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -30°C | ||
Weight 938g | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, ISO15552/6431, D32x400
The RS PRO Pneumatic Piston Rod Cylinder is designed for industrial applications requiring reliable and versatile pneumatic solutions. Complying with ISO 15552 and ISO 6431 standards, this cylinder offers robust performance and durability, making it ideal for complex systems. Its profile tube design and operational efficiency ensure seamless integration and consistent operation.
Features and Benefits
In accordance with ISO15552/6431 standard: Ensures compatibility and reliability across various systems
Version with adjustable cushioning: Provides flexibility and control in applications
Aluminium profile with slots for magnetic sensors: Allows for easy sensor integration and enhanced functionality
Working temperature from -30 °C to +80 °C: Suitable for a wide range of environmental conditions
Working pressure range from 1 to 10 bar: Offers versatility in different pneumatic applications
Version with adjustable cushioning: Provides flexibility and control in applications
Aluminium profile with slots for magnetic sensors: Allows for easy sensor integration and enhanced functionality
Working temperature from -30 °C to +80 °C: Suitable for a wide range of environmental conditions
Working pressure range from 1 to 10 bar: Offers versatility in different pneumatic applications
Applications
Manufacturing
Automation systems
Industrial machinery
Automation systems
Industrial machinery
Additional Information
In accordance with ISO15552/ 6431 standard
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Version with adjustable cushioning
Aluminium profile with slots for magnetic sensors
Working temperature is from -10 °C to +80 °C
Working pressure range from 1 to 10 bar
Key standards: ISO 15552, ISO 6431 compliance ensures international compatibility
Cushioning type: Pneumatic adjustable cushioning for enhanced control
Port connection: G 1/8 Male for standardised connectivity
Cushioning type: Pneumatic adjustable cushioning for enhanced control
Port connection: G 1/8 Male for standardised connectivity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.