RS PRO Pneumatic Piston Rod Cylinder - 32 mm Bore, 160 mm RS PRO PS Series, Double Acting Acting

Subtotal (1 unit)*

£120.58

(exc. VAT)

£144.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£120.58

*price indicative

RS Stock No.:
360-740
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO PS

Product Type

Pneumatic Piston Rod Cylinder

Bore Size

32mm

Action Type

Double Acting

Cushioning Type

Pneumatic Adjustable

Length

302mm

Stroke Length

160mm

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-30°C

Piston Rod Thread Size

1/8 in G

Maximum Operating Temperature

80°C

Height

47mm

Weight

717g

Width

47mm

Standards/Approvals

ISO15552/6431 MFR Declaration of Conformity

COO (Country of Origin):
PL

RS PRO Pneumatic Piston Rod Cylinder, ISO15552/6431, D32x160


The RS PRO Pneumatic Piston Rod Cylinder is designed to meet international standards, providing exceptional reliability and versatility in various industrial applications. Known for its robust construction and durability, this cylinder ensures long-lasting performance and seamless integration into existing systems. Its profile tube design and operational efficiency make it an ideal choice for complex industrial environments.

Features and Benefits


In accordance with ISO15552/6431 standard: Ensures compatibility and reliability across different systems

Version with adjustable cushioning: Allows for precise control and smooth operation

Aluminium profile with slots for magnetic sensors: Facilitates easy installation and sensor integration

Working temperature from -30 °C to +80 °C: Suitable for a wide range of environmental conditions

Working pressure range from 1 to 10 bar: Offers flexibility for various applications

Applications


Automotive manufacturing

Packaging machinery

Material handling systems

Automation and robotics

Additional Information


In accordance with ISO15552/ 6431 standard

Version with adjustable cushioning

Aluminium profile with slots for magnetic sensors

Working temperature is from -10 °C to +80 °C

Working pressure range from 1 to 10 bar

Key standards: Complies with ISO 15552 and ISO 6431 for pneumatic cylinders

Cushioning type: Pneumatic adjustable for enhanced performance

Port connection: G 1/8 Male for easy connectivity

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links