RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 10mm Stroke, Double Acting
- RS Stock No.:
- 360-734
- Brand:
- RS PRO
Subtotal (1 unit)*
£75.93
(exc. VAT)
£91.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £75.93 |
*price indicative
- RS Stock No.:
- 360-734
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Stroke | 10mm | |
Bore | 32mm | |
Action | Double | |
Port Connection | G 1/8 | |
Pneumatic Connection | G 1/8 | |
Piston Rod Thread Gender | Female | |
Cushioning Type | Elastomer | |
Dimensions | 61 x 49 x 49mm | |
Length | 61mm | |
Height | 49mm | |
Width | 49mm | |
Maximum Operating Pressure | 10bar | |
Absolute Maximum Pressure | 12bar | |
ISO Standard | ISO 21287 | |
Weight | 480g | |
Maximum Operating Temperature | 80°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Stroke 10mm | ||
Bore 32mm | ||
Action Double | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastomer | ||
Dimensions 61 x 49 x 49mm | ||
Length 61mm | ||
Height 49mm | ||
Width 49mm | ||
Maximum Operating Pressure 10bar | ||
Absolute Maximum Pressure 12bar | ||
ISO Standard ISO 21287 | ||
Weight 480g | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, Compact Design, ISO 21287
The RS PRO Pneumatic Piston Rod Cylinder offers compact and efficient solutions for industrial applications. These cylinders are ideal for environments with limited space, providing reliable and high-performance solutions. They ensure uniformity and easy integration into systems. Featuring an aluminium profile tube with sensor slots on three sides, they allow for convenient sensor installation and flexibility in various applications.
Features and Benefits
ISO 21287 Standard: Ensures compatibility and easy integration with existing systems
Working Temperature Range -20 °C to +80 °C: Suitable for a wide range of environmental conditions
Working Pressure Range 1 to 10 bar: Provides flexibility for various pneumatic applications
Male and Female Thread on Piston Rod: Offers versatility in connection options
Compact Design: Ideal for applications with limited space
Aluminium Profile Tube with Sensor Slots: Allows for convenient sensor installation and adaptability
Working Temperature Range -20 °C to +80 °C: Suitable for a wide range of environmental conditions
Working Pressure Range 1 to 10 bar: Provides flexibility for various pneumatic applications
Male and Female Thread on Piston Rod: Offers versatility in connection options
Compact Design: Ideal for applications with limited space
Aluminium Profile Tube with Sensor Slots: Allows for convenient sensor installation and adaptability
Applications
Automation systems
Manufacturing equipment
Material handling
Packaging machinery
Manufacturing equipment
Material handling
Packaging machinery
Additional Information
In accordance with ISO21287 standard
Working temperature is from -10 °C to +80 °C
Working pressure range is from 1 to 10 bar
With male and female thread on piston rod
Working temperature is from -10 °C to +80 °C
Working pressure range is from 1 to 10 bar
With male and female thread on piston rod
In accordance with ISO 21287 standard
Port Connection: G 1/8 Female
Cushioning Type: Elastomer
Dimensions: 61 x 49 x 49 mm
Weight: 480 g
Port Connection: G 1/8 Female
Cushioning Type: Elastomer
Dimensions: 61 x 49 x 49 mm
Weight: 480 g
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.