RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore, 30mm Stroke, Double Acting

Subtotal (1 unit)*

£52.18

(exc. VAT)

£62.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.18

*price indicative

RS Stock No.:
360-714
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

30mm

Bore

32mm

Action

Double

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Piston Rod Thread Gender

Female

Cushioning Type

Elastomer

Dimensions

70 x 45 x 45mm

Width

45mm

Length

70mm

Height

45mm

Absolute Maximum Pressure

15bar

Maximum Operating Pressure

10bar

Weight

610g

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
PL

RS PRO Pneumatic Piston Rod Cylinder, 32 mm Bore, 30 mm Stroke


The RS PRO Pneumatic Piston Rod Cylinder is designed for efficient and reliable performance in various industrial applications. This cylinder adheres to the JIS standard, ensuring high-quality operation. Its compact design saves valuable installation space, making it ideal for environments where space is at a premium. The cylinder's robust construction provides excellent abrasion resistance and durability, enhancing its lifespan and reducing maintenance needs.

Features and Benefits


Compact structure: Saves installation space, ideal for tight environments
Working pressure 1 to 10 bar: Suitable for a wide range of pneumatic applications
Working temperature is from -20 °C to +70 °C: Operates effectively in diverse temperature conditions
Rolling and hard anodizing treatment: Provides excellent abrasion resistance and durability
Integrated magnetic switch slots: Facilitates easy installation of sensors for enhanced functionality

Applications


Automation systems
Manufacturing equipment
Material handling
Packaging machinery

Additional Information


Compact structure
Working pressure 1 to 10 bar
Working temperature is from -20 °C to +70 °C

Key standards: JIS standard compliance ensures high-quality performance
Port connection: G 1/8 Female for easy integration into existing systems
Cushioning type: Elastomer for smooth operation and reduced wear

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.