EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480627368, 200mm Bore, 50mm Stroke, ITS Series, Double Acting
- RS Stock No.:
- 315-427
- Mfr. Part No.:
- R480627368
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£1,317.40
(exc. VAT)
£1,580.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,317.40 |
*price indicative
- RS Stock No.:
- 315-427
- Mfr. Part No.:
- R480627368
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | ITS | |
| Model Number p | R480627368 | |
| Action | Double | |
| Stroke | 50mm | |
| Bore | 200mm | |
| Pneumatic Connection | G 3/4 | |
| Port Connection | G 3/4 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Cushioning | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | 15552 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series ITS | ||
Model Number p R480627368 | ||
Action Double | ||
Stroke 50mm | ||
Bore 200mm | ||
Pneumatic Connection G 3/4 | ||
Port Connection G 3/4 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Cushioning | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard 15552 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HU
The Aventics tie rod cylinder from the series ITS, designed in accordance with ISO 15552 standards, exemplifies precision and efficiency in industrial applications. The robust cylinder is ideal for handling exceptionally large loads while maintaining a high level of operational control. Built for versatility, this cylinder can be customised to meet specific application requirements, making it a preferred choice for demanding environments. Its double-acting functionality ensures reliable performance, accommodating a wide range of pressures and temperatures. Constructed with quality materials, the cylinder offers not just durability but also exceptional performance, ensuring it meets the rigorous demands of modern industries.
Double-acting design for consistent operational performance
Easily configurable to suit diverse industrial applications
ATEX certification ensures compliance with safety regulations
Pneumatic adjustable cushioning enhances operational efficiency
Compatible with a variety of ambient conditions for flexibility
Piston rod crafted from stainless steel for durability
Lightweight design aids in easy installation
Robust sealing materials provide excellent resistance to wear
Easily configurable to suit diverse industrial applications
ATEX certification ensures compliance with safety regulations
Pneumatic adjustable cushioning enhances operational efficiency
Compatible with a variety of ambient conditions for flexibility
Piston rod crafted from stainless steel for durability
Lightweight design aids in easy installation
Robust sealing materials provide excellent resistance to wear
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480627370 100mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480627372 160mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480627376 400mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480627296 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480627301 200mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 0822242406 200mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2B200-50DCZ 50mm Stroke Double Acting
- Festo ISO Standard Cylinder - 2537450 50mm Stroke Double Acting
