EMERSON – AVENTICS Pneumatic Cylinder - 0822124008, 80mm Bore, 250mm Stroke, PRA Series, Double Acting
- RS Stock No.:
- 278-198
- Mfr. Part No.:
- 0822124008
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£327.93
(exc. VAT)
£393.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £327.93 |
*price indicative
- RS Stock No.:
- 278-198
- Mfr. Part No.:
- 0822124008
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | PRA | |
| Model Number p | 0822124008 | |
| Bore | 80mm | |
| Stroke | 250mm | |
| Action | Double | |
| Pneumatic Connection | G 3/8 | |
| Port Connection | G 3/8 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Cushioning | |
| Dimensions | 128 x 30mm | |
| Diameter | 30mm | |
| Length | 128mm | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | 15552 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| VDMA Standard | ISO 15552 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series PRA | ||
Model Number p 0822124008 | ||
Bore 80mm | ||
Stroke 250mm | ||
Action Double | ||
Pneumatic Connection G 3/8 | ||
Port Connection G 3/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Cushioning | ||
Dimensions 128 x 30mm | ||
Diameter 30mm | ||
Length 128mm | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard 15552 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
VDMA Standard ISO 15552 | ||
- COO (Country of Origin):
- HU
The Aventics PRA cylinders have a compact design profile with integrated sensor slots. These cylinders can be used for all industries. This includes general automation technology, machine and systems construction, as well as specific industry applications.
Available in piston diameters from 32 mm to 125 mm
Modular sealing system allows for adaptability
Advanced pneumatic end position cushioning
Additional elastic damping elements
Wide range of variants and accessories available in the configurator
Modular sealing system allows for adaptability
Advanced pneumatic end position cushioning
Additional elastic damping elements
Wide range of variants and accessories available in the configurator
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 50mm Bore PRA Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822125008 250mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 0822123008 250mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 0822121008 250mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 80mm Bore PRA/802000/M Series, Double Acting
- Norgren Pneumatic Cylinder - PRA/882080/MIA/M4/250 250mm Stroke Double Acting
- EMERSON – AVENTICS ISO Standard Cylinder - R480141106 250mm Stroke Double Acting
