EMERSON – AVENTICS Pneumatic Cylinder - 0822123010, 63mm Bore, 400mm Stroke, PRA Series, Double Acting
- RS Stock No.:
- 278-188
- Mfr. Part No.:
- 0822123010
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£267.84
(exc. VAT)
£321.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £267.84 |
*price indicative
- RS Stock No.:
- 278-188
- Mfr. Part No.:
- 0822123010
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | PRA | |
| Model Number p | 0822123010 | |
| Stroke | 400mm | |
| Bore | 63mm | |
| Action | Double | |
| Port Connection | G 3/8 | |
| Pneumatic Connection | G 3/8 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Cushioning | |
| Dimensions | 121 x 24mm | |
| Length | 121mm | |
| Diameter | 24mm | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | 15552 | |
| VDMA Standard | ISO 15552 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series PRA | ||
Model Number p 0822123010 | ||
Stroke 400mm | ||
Bore 63mm | ||
Action Double | ||
Port Connection G 3/8 | ||
Pneumatic Connection G 3/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Cushioning | ||
Dimensions 121 x 24mm | ||
Length 121mm | ||
Diameter 24mm | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard 15552 | ||
VDMA Standard ISO 15552 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics PRA cylinders have a compact design profile with integrated sensor slots. These cylinders can be used for all industries. This includes general automation technology, machine and systems construction, as well as specific industry applications.
Available in piston diameters from 32 mm to 125 mm
Modular sealing system allows for adaptability
Advanced pneumatic end position cushioning
Additional elastic damping elements
Wide range of variants and accessories available in the configurator
Modular sealing system allows for adaptability
Advanced pneumatic end position cushioning
Additional elastic damping elements
Wide range of variants and accessories available in the configurator
Related links
- EMERSON – AVENTICS ISO Standard Cylinder - R480692017 400mm Stroke Double Acting
- Norgren Double Acting Cylinder - 63mm Bore PRA Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822125010 400mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 0822122010 400mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822124010 400mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R412013926 400mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822120010 400mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822121010 400mm Stroke Double Acting
