EMERSON – AVENTICS Pneumatic Cylinder - 0822123009, 63mm Bore, 320mm Stroke, PRA Series, Double Acting

Subtotal (1 unit)*

£256.63

(exc. VAT)

£307.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£256.63

*price indicative

RS Stock No.:
278-186
Mfr. Part No.:
0822123009
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

PRA

Model Number p

0822123009

Stroke

320mm

Bore

63mm

Action

Double

Port Connection

G 3/8

Pneumatic Connection

G 3/8

Piston Rod Thread Gender

Male

Cushioning Type

Pneumatic Cushioning

Dimensions

121 x 24mm

Diameter

24mm

Length

121mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

Minimum Operating Temperature

-20°C

VDMA Standard

ISO 15552

Maximum Operating Temperature

+80°C

COO (Country of Origin):
HU
The Aventics PRA cylinders have a compact design profile with integrated sensor slots. These cylinders can be used for all industries. This includes general automation technology, machine and systems construction, as well as specific industry applications.

Available in piston diameters from 32 mm to 125 mm
Modular sealing system allows for adaptability
Advanced pneumatic end position cushioning
Additional elastic damping elements
Wide range of variants and accessories available in the configurator

Related links