EMERSON – AVENTICS Pneumatic Cylinder - 0822121002, 40mm Bore, 50mm Stroke, PRA Series, Double Acting
- RS Stock No.:
- 278-167
- Mfr. Part No.:
- 0822121002
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£161.63
(exc. VAT)
£193.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.63 |
*price indicative
- RS Stock No.:
- 278-167
- Mfr. Part No.:
- 0822121002
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | PRA | |
| Model Number p | 0822121002 | |
| Stroke | 50mm | |
| Bore | 40mm | |
| Action | Double | |
| Pneumatic Connection | G 1/4 | |
| Port Connection | G 1/4 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Pneumatic Cushioning | |
| Dimensions | 105 x 18mm | |
| Diameter | 18mm | |
| Length | 105mm | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | 15552 | |
| VDMA Standard | ISO 15552 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series PRA | ||
Model Number p 0822121002 | ||
Stroke 50mm | ||
Bore 40mm | ||
Action Double | ||
Pneumatic Connection G 1/4 | ||
Port Connection G 1/4 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Pneumatic Cushioning | ||
Dimensions 105 x 18mm | ||
Diameter 18mm | ||
Length 105mm | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard 15552 | ||
VDMA Standard ISO 15552 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- HU
The Aventics PRA cylinders have a compact design profile with integrated sensor slots. These cylinders can be used for all industries. This includes general automation technology, machine and systems construction, as well as specific industry applications.
Available in piston diameters from 32 mm to 125 mm
Modular sealing system allows for adaptability
Advanced pneumatic end position cushioning
Additional elastic damping elements
Wide range of variants and accessories available in the configurator
Modular sealing system allows for adaptability
Advanced pneumatic end position cushioning
Additional elastic damping elements
Wide range of variants and accessories available in the configurator
Related links
- EMERSON – AVENTICS Pneumatic Cylinder - 0822123002 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 0822124002 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R412014168 50mm Stroke Double Acting
- EMERSON ? AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA Series, Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 0822121005 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 0822121003 80mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 0822121008 250mm Stroke Double Acting
- EMERSON – AVENTICS ISO Standard Cylinder - R480041560 50mm Stroke Double Acting
