EMERSON – AVENTICS Pneumatic Cylinder - 1321608000, 16mm Bore, 80mm Stroke, ICM Series, Double Acting

Subtotal (1 unit)*

£93.65

(exc. VAT)

£112.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.65

*price indicative

RS Stock No.:
278-163
Mfr. Part No.:
1321608000
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

ICM

Model Number p

1321608000

Action

Double

Stroke

80mm

Bore

16mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastic

Dimensions

58 x 24mm

Diameter

24mm

Length

58mm

Maximum Operating Pressure

10 bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-20°C

VDMA Standard

ISO 6432

Maximum Operating Temperature

+70°C

COO (Country of Origin):
HU
The Aventics ICM is a mini cylinder and cost-efficient solution for high corrosion resistance and reliability even in harsh environments. The cylinder tube and piston rod are made of stainless steel, the cylinder covers are fashioned from a high-quality polymer.

Maximum stroke is 400 mm
Corrosion resistant
Suitable for use in food processing

Related links