EMERSON – AVENTICS Pneumatic Cylinder - 0822333206, 20mm Bore, 125mm Stroke, MNI Series, Double Acting
- RS Stock No.:
- 278-151
- Mfr. Part No.:
- 0822333206
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£79.61
(exc. VAT)
£95.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.61 |
*price indicative
- RS Stock No.:
- 278-151
- Mfr. Part No.:
- 0822333206
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Manufacturer Series | MNI | |
| Model Number p | 0822333206 | |
| Action | Double | |
| Stroke | 125mm | |
| Bore | 20mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Piston Rod Thread Gender | Male | |
| Cushioning Type | Elastic | |
| Dimensions | 109.5 x 30mm | |
| Diameter | 30mm | |
| Length | 109.5mm | |
| Maximum Operating Pressure | 10 bar | |
| ISO Standard | ISO 6432 | |
| VDMA Standard | ISO 6432 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series MNI | ||
Model Number p 0822333206 | ||
Action Double | ||
Stroke 125mm | ||
Bore 20mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Piston Rod Thread Gender Male | ||
Cushioning Type Elastic | ||
Dimensions 109.5 x 30mm | ||
Diameter 30mm | ||
Length 109.5mm | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard ISO 6432 | ||
VDMA Standard ISO 6432 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- HU
The Aventics MNI round cylinders for general machine construction are characterized by its robust and long service life. The pressure dew point must be at least 15 °C less than ambient and medium temperature and may not exceed 3 °C. Its configurations available as single/through piston rod, elastic/adjusted cushioning, with/ without magnetic detection, non-rotating piston rod, ATEX.
Robust and space saving design
Characterized by extreme durability and a long service life
Offers piston diameters from 10 mm to 25 mm
Characterized by extreme durability and a long service life
Offers piston diameters from 10 mm to 25 mm
Related links
- EMERSON – AVENTICS Roundline Cylinder - 0822233006 125mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - 0822333506 125mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - 0822033206 125mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 0822034206 125mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - 0822334506 125mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - 0822332206 125mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - 0822331206 125mm Stroke Double Acting
- EMERSON – AVENTICS Roundline Cylinder - 0822332506 125mm Stroke Double Acting
