EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480058830, 32mm Bore, 50mm Stroke, CCL-IS Series, Double Acting

Subtotal (1 unit)*

£174.70

(exc. VAT)

£209.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£174.70

*price indicative

RS Stock No.:
276-044
Mfr. Part No.:
R480058830
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Manufacturer Series

CCL-IS

Model Number p

R480058830

Stroke

50mm

Action

Double

Bore

32mm

Pneumatic Connection

G 1/8

Port Connection

G 1/8

Maximum Operating Pressure

10 bar

ISO Standard

15552

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
HU
The Aventics Cylinders complement the PRA series in the area of hygienic design and meet all requirements for use in the food sector. A special feature is the option to configure the air connections for supply and exhaust on just the base, which increases flexibility when designing the system's tubing concept.

Stainless steel piston rod
Polyester scraper
Stainless steel tie rod
Aluminium front cover

Related links