EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R480060042, 63mm Bore, 320mm Stroke, CCL-IS Series, Double Acting
- RS Stock No.:
- 276-041
- Mfr. Part No.:
- R480060042
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£277.66
(exc. VAT)
£333.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £277.66 |
*price indicative
- RS Stock No.:
- 276-041
- Mfr. Part No.:
- R480060042
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
Manufacturer Series | CCL-IS | |
Model Number p | R480060042 | |
Stroke | 320mm | |
Bore | 63mm | |
Action | Double | |
Pneumatic Connection | G 3/8 | |
Port Connection | G 3/8 | |
Maximum Operating Pressure | 10 bar | |
ISO Standard | 15552 | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
Manufacturer Series CCL-IS | ||
Model Number p R480060042 | ||
Stroke 320mm | ||
Bore 63mm | ||
Action Double | ||
Pneumatic Connection G 3/8 | ||
Port Connection G 3/8 | ||
Maximum Operating Pressure 10 bar | ||
ISO Standard 15552 | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- HU
The Aventics Cylinders complement the PRA series in the area of hygienic design and meet all requirements for use in the food sector. A special feature is the option to configure the air connections for supply and exhaust on just the base, which increases flexibility when designing the system's tubing concept.
Stainless steel piston rod
Polyester scraper
Stainless steel tie rod
Aluminium front cover
Polyester scraper
Stainless steel tie rod
Aluminium front cover